TRR18EZPF2001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 4.830
Unit Price: kr.1.46000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 22.706
Unit Price: kr.0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 38
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 57.440
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 65.778
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 21.280
Unit Price: kr.1.59000
Datasheet

Similar


Vishay Dale
In Stock: 22.451
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06100
Datasheet

Similar


Vishay Dale
In Stock: 6.856
Unit Price: kr.1.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12552
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF2001

DigiKey Part Number
RHM2KBNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR18EZPF2001
Description
RES SMD 2K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF2001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes