CRCW12062K00FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 65.622
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 3.560
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.43012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22.423
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12552
Datasheet

Direct


Panasonic Industry
In Stock: 48.344
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 45.321
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 351.536
Unit Price: kr.0.63000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 4.830
Unit Price: kr.1.46000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet

Similar


Bourns Inc.
In Stock: 1.144
Unit Price: kr.1.14000
Datasheet
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K00FKEC

DigiKey Part Number
CRCW12062K00FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062K00FKEC
Description
RES SMD 2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K00FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K00FKEACVishay Dale65.622541-4181-1-NDkr.0.70000Similar
RCG12062K00FKEAVishay Dale3.560541-1856-1-NDkr.1.20000Similar
CRCW12062K00FHEAPVishay Dale0CRCW12062K00FHEAP-NDkr.0.43012Parametric Equivalent
CRCW12062K00FKEBVishay Dale22.423541-CRCW12062K00FKEBCT-NDkr.0.70000Parametric Equivalent
CRCW12062K00FKTBVishay Dale0CRCW12062K00FKTB-NDkr.0.13791Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06100kr.1,220.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06100
Unit Price with VAT:kr.0.07625