TRR10EZPF5622 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04802
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


Vishay Dale
In Stock: 488
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 2.865
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 12.780
Unit Price: kr.1.01000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 37.364
Unit Price: kr.0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 34.996
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09816
Datasheet

Similar


YAGEO
In Stock: 77.700
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Vishay Dale
In Stock: 9.377
Unit Price: kr.1.33000
Datasheet
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF5622

DigiKey Part Number
RHM56.2KBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF5622
Description
RES SMD 56.2K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF5622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06F5622VPanasonic Industry0ERJ-S06F5622V-NDkr.0.33878Direct
RMCS0805FT56K2Stackpole Electronics Inc0RMCS0805FT56K2-NDkr.0.05036Direct
RCS2012F5622CSSamsung Electro-Mechanics0RCS2012F5622CS-NDkr.0.07383Upgrade
AC0805FR-0756K2LYAGEO0AC0805FR-0756K2L-NDkr.0.04802Similar
AR0805FR-0756K2LYAGEO0AR0805FR-0756K2L-NDkr.0.51301Similar
Obsolete
This product is no longer manufactured. View Substitutes