RMCS0805FT56K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 31.051
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04802
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


Vishay Dale
In Stock: 488
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 2.865
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 12.780
Unit Price: kr.1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 34.996
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09816
Datasheet

Similar


YAGEO
In Stock: 77.700
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Vishay Dale
In Stock: 9.377
Unit Price: kr.1.33000
Datasheet
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT56K2

DigiKey Part Number
RMCS0805FT56K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805FT56K2
Description
RES 56.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT56K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT56K2Stackpole Electronics Inc31.051RMCF0805FT56K2CT-NDkr.0.63000Similar
ERJ-S06F5622VPanasonic Industry0ERJ-S06F5622V-NDkr.0.33878Upgrade
RCS2012F5622CSSamsung Electro-Mechanics0RCS2012F5622CS-NDkr.0.07383Upgrade
AC0805FR-0756K2LYAGEO0AC0805FR-0756K2L-NDkr.0.04802Similar
AR0805FR-0756K2LYAGEO0AR0805FR-0756K2L-NDkr.0.51301Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05036kr.251.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.05036
Unit Price with VAT:kr.0.06295