33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF3322

DigiKey Part Number
RHM33.2KBLTR-ND - Tape & Reel (TR)
RHM33.2KBLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR10EZPF3322
Description
RES SMD 33.2K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF3322 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0733K2LYAGEO2.22213-AC0805FR-0733K2LCT-NDkr.0.63000Similar
CR0805-FX-3322ELFBourns Inc.49.931CR0805-FX-3322ELFCT-NDkr.0.63000Similar
CRCW080533K2FKEAVishay Dale50.454541-33.2KCCT-NDkr.0.63000Similar
CRCW080533K2FKEAHPVishay Dale836541-CRCW080533K2FKEAHPCT-NDkr.1.33000Similar
CRCW080533K2FKTAVishay Dale7.463541-CRCW080533K2FKTACT-NDkr.1.01000Similar
In-Stock: 1.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.70400kr.7.04
25kr.0.56040kr.14.01
50kr.0.47800kr.23.90
100kr.0.41340kr.41.34
250kr.0.34872kr.87.18
500kr.0.31142kr.155.71
1.000kr.0.28181kr.281.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23326kr.1,166.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750