
CR0805-FX-3322ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-3322ELFTR-ND - Tape & Reel (TR) CR0805-FX-3322ELFCT-ND - Cut Tape (CT) CR0805-FX-3322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3322ELF |
Description | RES SMD 33.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3322ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08430 | kr.8.43 |
| 250 | kr.0.06516 | kr.16.29 |
| 500 | kr.0.05452 | kr.27.26 |
| 1.000 | kr.0.04622 | kr.46.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03311 | kr.165.55 |
| 10.000 | kr.0.02932 | kr.293.20 |
| 15.000 | kr.0.02749 | kr.412.35 |
| 25.000 | kr.0.02550 | kr.637.50 |
| 35.000 | kr.0.02436 | kr.852.60 |
| 50.000 | kr.0.02329 | kr.1,164.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

