TRR10EZPF2200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 5.000
Unit Price: kr.0.76000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


YAGEO
In Stock: 71.219
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 24.671
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 17.195
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 46.067
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 34.604
Unit Price: kr.1.27000
Datasheet

Similar


Vishay Dale
In Stock: 3.353
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 64.199
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


Panasonic Industry
In Stock: 164.048
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 14.858
Unit Price: kr.1.59000
Datasheet
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF2200

DigiKey Part Number
RHM22BLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF2200
Description
RES SMD 220 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF2200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-07220RLYAGEO5.00013-AF0805FR-07220RLCT-NDkr.0.76000Direct
ERJ-S06F2200VPanasonic Industry0ERJ-S06F2200V-NDkr.0.33878Direct
AC0805FR-07220RLYAGEO71.219YAG3711CT-NDkr.0.63000Similar
CR0805-FX-2200ELFBourns Inc.24.671CR0805-FX-2200ELFCT-NDkr.0.63000Similar
CR0805-FX-2200GLFBourns Inc.0CR0805-FX-2200GLFTR-NDkr.0.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes