
TRR10EZPF1000 | |
|---|---|
DigiKey Part Number | RHM100BLTR-ND - Tape & Reel (TR) RHM100BLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1000 |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-07100RL | YAGEO | 3.950 | 13-AF0805FR-07100RLCT-ND | kr.0.77000 | Direct |
| ERJ-S06F1000V | Panasonic Industry | 5.000 | 10-ERJ-S06F1000VCT-ND | kr.1.86000 | Direct |
| ASC0805-100RF1 | Riedon products by Bourns | 1.243 | 696-ASC0805-100RF1CT-ND | kr.6.15000 | Upgrade |
| CRS0805AFX-1000ELF | Bourns Inc. | 7.048 | CRS0805AFX-1000ELFCT-ND | kr.1.54000 | Upgrade |
| ERJ-UP6F1000V | Panasonic Industry | 2.075 | 10-ERJ-UP6F1000VCT-ND | kr.1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71200 | kr.7.12 |
| 25 | kr.0.56680 | kr.14.17 |
| 50 | kr.0.48340 | kr.24.17 |
| 100 | kr.0.41790 | kr.41.79 |
| 250 | kr.0.35256 | kr.88.14 |
| 500 | kr.0.31486 | kr.157.43 |
| 1.000 | kr.0.28492 | kr.284.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23584 | kr.1,179.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

