TRR03EZPF4992 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 16.624
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12350
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04162
Datasheet

Similar


YAGEO
In Stock: 44.117
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 40.848
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 269.692
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 408.114
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03394
Datasheet

Similar


Vishay Dale
In Stock: 6.752
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 750
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


Panasonic Industry
In Stock: 451.133
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF4992

DigiKey Part Number
RHM49.9KBJTR-ND - Tape & Reel (TR)
RHM49.9KBJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR03EZPF4992
Description
RES SMD 49.9K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF4992 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes