49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060349K9FKEC

DigiKey Part Number
541-CRCW060349K9FKECTR-ND - Tape & Reel (TR)
541-CRCW060349K9FKECCT-ND - Cut Tape (CT)
541-CRCW060349K9FKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349K9FKEC
Description
RES SMD 49.9K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349K9FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060349K9FKEAVishay Dale362.180541-49.9KHCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF4992VPanasonic Industry403.513P49.9KHCT-NDkr.0.63000Direct
RMCF0603FG49K9Stackpole Electronics Inc50.539RMCF0603FG49K9CT-NDkr.0.63000Direct
RMCF0603FT49K9Stackpole Electronics Inc566.583RMCF0603FT49K9CT-NDkr.0.63000Direct
In-Stock: 6.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.15200kr.3.80
50kr.0.12300kr.6.15
100kr.0.10080kr.10.08
250kr.0.07888kr.19.72
500kr.0.06644kr.33.22
1.000kr.0.05674kr.56.74
5.000kr.0.04139kr.206.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03218kr.643.60
40.000kr.0.02949kr.1,179.60
60.000kr.0.02818kr.1,690.80
100.000kr.0.02677kr.2,677.00
140.000kr.0.02596kr.3,634.40
200.000kr.0.02519kr.5,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750