
TRR03EZPF4992 | |
|---|---|
DigiKey Part Number | RHM49.9KBJTR-ND - Tape & Reel (TR) RHM49.9KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF4992 |
Description | RES SMD 49.9K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF4992 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43900 | kr.4.39 |
| 25 | kr.0.34040 | kr.8.51 |
| 50 | kr.0.28500 | kr.14.25 |
| 100 | kr.0.24250 | kr.24.25 |
| 250 | kr.0.19868 | kr.49.67 |
| 500 | kr.0.17376 | kr.86.88 |
| 1.000 | kr.0.15403 | kr.154.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12054 | kr.602.70 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

