Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR03EZPF1781 | |
|---|---|
DigiKey Part Number | RHM1.78KBJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF1781 |
Description | RES SMD 1.78K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF1781 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCS0603FT1K78 | Stackpole Electronics Inc | 0 | RMCS0603FT1K78-ND | kr.0.04162 | Direct |
| AC0603FR-071K78L | YAGEO | 0 | 13-AC0603FR-071K78LCT-ND | kr.0.63000 | Similar |
| CR0603-FX-1781ELF | Bourns Inc. | 11.604 | 118-CR0603-FX-1781ELFCT-ND | kr.0.63000 | Similar |
| CRCW06031K78FKEA | Vishay Dale | 11.862 | 541-1.78KHCT-ND | kr.0.63000 | Similar |
| CRCW06031K78FKEB | Vishay Dale | 0 | CRCW06031K78FKEB-ND | kr.0.02975 | Similar |










