
| CRCW06031K78FKTA | |
|---|---|
| DigiKey Part Number | 541-CRCW06031K78FKTATR-ND - Tape & Reel (TR) 541-CRCW06031K78FKTACT-ND - Cut Tape (CT) 541-CRCW06031K78FKTADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW06031K78FKTA | 
| Description | RES SMD 1.78K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1.78 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW06031K78FKTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 25 | kr.0.35600 | kr.8.90 | 
| 50 | kr.0.29820 | kr.14.91 | 
| 100 | kr.0.25340 | kr.25.34 | 
| 250 | kr.0.20864 | kr.52.16 | 
| 500 | kr.0.18292 | kr.91.46 | 
| 1.000 | kr.0.16243 | kr.162.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13673 | kr.683.65 | 
| 10.000 | kr.0.12593 | kr.1,259.30 | 
| 15.000 | kr.0.11817 | kr.1,772.55 | 
| 25.000 | kr.0.10834 | kr.2,708.50 | 
| 35.000 | kr.0.10792 | kr.3,777.20 | 
| 50.000 | kr.0.10741 | kr.5,370.50 | 
| 60.000 | kr.0.10612 | kr.6,367.20 | 
| 120.000 | kr.0.10187 | kr.12,224.40 | 
| 125.000 | kr.0.10165 | kr.12,706.25 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark