TRR01MZPJ000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.700.096
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 643.131
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 67.082
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03169
Datasheet

Similar


YAGEO
In Stock: 52.350
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 1.281.950
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 34.345
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 27.632
Unit Price: kr.1.35000
Datasheet

Similar


Vishay Dale
In Stock: 3.690.430
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 195.880
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 135.493
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 21.221
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 6.757.573
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 13.457.599
Unit Price: kr.0.64000
Datasheet
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPJ000

DigiKey Part Number
RHM0.0BITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPJ000
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes