0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04020000Z0ED

DigiKey Part Number
541-1887-2-ND - Tape & Reel (TR)
541-1887-1-ND - Cut Tape (CT)
541-1887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04020000Z0ED
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04020000Z0ED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
0402 (1005 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Part Status
Active
Height - Seated (Max)
0.016" (0.40mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.19280kr.4.82
50kr.0.15720kr.7.86
100kr.0.13000kr.13.00
250kr.0.10296kr.25.74
500kr.0.08774kr.43.87
1.000kr.0.07570kr.75.70
5.000kr.0.05662kr.283.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04917kr.491.70
20.000kr.0.04495kr.899.00
30.000kr.0.04290kr.1,287.00
50.000kr.0.04068kr.2,034.00
70.000kr.0.03941kr.2,758.70
100.000kr.0.03821kr.3,821.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750