
TRR01MZPF4421 | |
|---|---|
DigiKey Part Number | RHM4.42KBHTR-ND - Tape & Reel (TR) RHM4.42KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF4421 |
Description | RES SMD 4.42K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF4421 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4421GLF | Bourns Inc. | 5.738 | 118-CR0402-FX-4421GLFCT-ND | kr.0.63000 | Direct |
| RMCS0402FT4K42 | Stackpole Electronics Inc | 0 | RMCS0402FT4K42-ND | kr.0.03724 | Direct |
| AC0402FR-074K42L | YAGEO | 16.083 | 13-AC0402FR-074K42LCT-ND | kr.0.63000 | Similar |
| CRCW04024K42FKED | Vishay Dale | 80.949 | 541-4.42KLCT-ND | kr.0.63000 | Similar |
| CRCW04024K42FKTD | Vishay Dale | 8.355 | 541-CRCW04024K42FKTDCT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.25230 | kr.25.23 |
| 250 | kr.0.20692 | kr.51.73 |
| 500 | kr.0.18108 | kr.90.54 |
| 1.000 | kr.0.16053 | kr.160.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10850 | kr.1,085.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

