Similar
Similar

TFZGTR9.1B | |
|---|---|
DigiKey Part Number | 846-TFZGTR9.1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR9.1B |
Description | DIODE ZENER 9.1V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53666 | kr.1,609.98 |
| 6.000 | kr.0.48530 | kr.2,911.80 |
| 9.000 | kr.0.45912 | kr.4,132.08 |
| 15.000 | kr.0.42968 | kr.6,445.20 |
| 21.000 | kr.0.41224 | kr.8,657.04 |
| 30.000 | kr.0.39529 | kr.11,858.70 |
| 75.000 | kr.0.35808 | kr.26,856.00 |
| 150.000 | kr.0.34400 | kr.51,600.00 |
| Unit Price without VAT: | kr.0.53666 |
|---|---|
| Unit Price with VAT: | kr.0.67083 |



