BZX84J-C9V1,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.376
Unit Price: kr.1.81000
Datasheet

Direct


onsemi
In Stock: 3.077
Unit Price: kr.0.97000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.840
Unit Price: kr.1.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.16000
Datasheet
Zener Diode 9.1 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C9V1,115

DigiKey Part Number
1727-BZX84J-C9V1,115TR-ND - Tape & Reel (TR)
1727-BZX84J-C9V1,115CT-ND - Cut Tape (CT)
1727-BZX84J-C9V1,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C9V1,115
Description
DIODE ZENER 9.1V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 9.1 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.88400kr.8.84
100kr.0.54830kr.54.83
500kr.0.40106kr.200.53
1.000kr.0.35333kr.353.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29244kr.877.32
6.000kr.0.26170kr.1,570.20
9.000kr.0.24600kr.2,214.00
15.000kr.0.22835kr.3,425.25
21.000kr.0.21789kr.4,575.69
30.000kr.0.20771kr.6,231.30
75.000kr.0.18537kr.13,902.75
150.000kr.0.17157kr.25,735.50
300.000kr.0.15996kr.47,988.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500