SML-H12V8TT86C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.94000
Datasheet
SML-H12Y8TT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-H12V8TT86C

DigiKey Part Number
846-1210-2-ND - Tape & Reel (TR)
846-1210-1-ND - Cut Tape (CT)
846-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-H12V8TT86C
Description
LED RED CLEAR 2012 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-H12V8TT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.52mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.32200kr.13.22
100kr.0.93010kr.93.01
500kr.0.75272kr.376.36
1.000kr.0.69396kr.693.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61815kr.1,854.45
6.000kr.0.57942kr.3,476.52
9.000kr.0.55953kr.5,035.77
15.000kr.0.53706kr.8,055.90
21.000kr.0.52368kr.10,997.28
30.000kr.0.51063kr.15,318.90
75.000kr.0.48180kr.36,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500