SML-020PDTT87 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.402
Unit Price: kr.3.54000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: kr.5.72000
Datasheet

Similar


Dialight
In Stock: 2.634
Unit Price: kr.6.49000
Datasheet
Green, Orange LED Indication - Discrete 2.2V Green, 2V Orange 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-020PDTT87

DigiKey Part Number
846-SML-020PDTT87TR-ND - Tape & Reel (TR)
846-SML-020PDTT87CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML-020PDTT87
Description
LED GREEN/ORANGE CLEAR 1210 SMD
Customer Reference
Detailed Description
Green, Orange LED Indication - Discrete 2.2V Green, 2V Orange 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-020PDTT87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm Green, 610nm Orange
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes