Green, Red 575nm Green, 653nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977701507F

DigiKey Part Number
350-2439-2-ND - Tape & Reel (TR)
350-2439-1-ND - Cut Tape (CT)
350-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5977701507F
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 575nm Green, 653nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
5977701507F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 650nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.10200kr.41.02
100kr.3.01530kr.301.53
500kr.2.53016kr.1,265.08
1.000kr.2.37116kr.2,371.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.15504kr.5,387.60
5.000kr.2.04864kr.10,243.20
7.500kr.1.99412kr.14,955.90
12.500kr.1.93259kr.24,157.38
17.500kr.1.89600kr.33,180.00
25.000kr.1.86033kr.46,508.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500