Similar
Similar

SML-020MYTT87 | |
|---|---|
DigiKey Part Number | 846-SML-020MYTT87TR-ND - Tape & Reel (TR) 846-SML-020MYTT87CT-ND - Cut Tape (CT) 846-SML-020MYTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MYTT87 |
Description | LED GREEN/YELLOW CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-020MYTT87 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.69657 | kr.4,241.43 |
| 5.000 | kr.1.60825 | kr.8,041.25 |
| 7.500 | kr.1.56297 | kr.11,722.27 |
| 12.500 | kr.1.51186 | kr.18,898.25 |
| 17.500 | kr.1.48146 | kr.25,925.55 |
| 25.000 | kr.1.45182 | kr.36,295.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |



