SH8M3TB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.991
Unit Price: kr.7.20000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.1.53467
Datasheet
Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP
8-TSOP

SH8M3TB1

DigiKey Part Number
SH8M3TB1TR-ND - Tape & Reel (TR)
SH8M3TB1CT-ND - Cut Tape (CT)
SH8M3TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8M3TB1
Description
MOSFET N/P-CH 30V 5A/4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8M3TB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A, 4.5A
Rds On (Max) @ Id, Vgs
51mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.75340kr.6,883.50
5.000kr.2.55585kr.12,779.25
7.500kr.2.45523kr.18,414.22
12.500kr.2.43536kr.30,442.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000