Similar



SH8M2TB1 | |
|---|---|
DigiKey Part Number | 846-SH8M2TB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH8M2TB1 |
Description | MOSFET N/P-CH 30V 3.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M2TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 140pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.36390 | kr.5,909.75 |
| 5.000 | kr.2.18862 | kr.10,943.10 |
| 7.500 | kr.2.09934 | kr.15,745.05 |
| 12.500 | kr.2.03348 | kr.25,418.50 |
| Unit Price without VAT: | kr.2.36390 |
|---|---|
| Unit Price with VAT: | kr.2.95488 |


