
SFR03EZPF8201 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF8201TR-ND - Tape & Reel (TR) 846-SFR03EZPF8201CT-ND - Cut Tape (CT) 846-SFR03EZPF8201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF8201 |
Description | RES 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-078K2L | YAGEO | 9.340 | 13-AF0603FR-078K2LCT-ND | kr.0.64000 | Parametric Equivalent |
| CAS06F8201CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F8201CT-ND | kr.0.71000 | Parametric Equivalent |
| ERJ-U03F8201V | Panasonic Industry | 1.021 | 10-ERJ-U03F8201VCT-ND | kr.0.96000 | Parametric Equivalent |
| ERJ-U3RD8201V | Panasonic Industry | 3.950 | 10-ERJ-U3RD8201VCT-ND | kr.1.41000 | Parametric Equivalent |
| RK73H1JRTTD8201F | KOA Speer Electronics, Inc. | 3.319 | 2019-RK73H1JRTTD8201FCT-ND | kr.0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.44900 | kr.4.49 |
| 25 | kr.0.34880 | kr.8.72 |
| 50 | kr.0.29220 | kr.14.61 |
| 100 | kr.0.24740 | kr.24.74 |
| 250 | kr.0.20256 | kr.50.64 |
| 500 | kr.0.17678 | kr.88.39 |
| 1.000 | kr.0.15653 | kr.156.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12487 | kr.624.35 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

