
CAS06F8201CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F8201CTTR-ND - Tape & Reel (TR) 4713-CAS06F8201CT-ND - Cut Tape (CT) 4713-CAS06F8201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F8201CT |
Description | ANTISULF RES0603 1% 8.20K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19620 | kr.9.81 |
| 100 | kr.0.16350 | kr.16.35 |
| 250 | kr.0.13128 | kr.32.82 |
| 500 | kr.0.11268 | kr.56.34 |
| 1.000 | kr.0.09814 | kr.98.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07497 | kr.374.85 |
| 10.000 | kr.0.06827 | kr.682.70 |
| 15.000 | kr.0.06500 | kr.975.00 |
| 25.000 | kr.0.06147 | kr.1,536.75 |
| 35.000 | kr.0.05944 | kr.2,080.40 |
| 50.000 | kr.0.05753 | kr.2,876.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

