8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF8201

DigiKey Part Number
846-SFR03EZPF8201TR-ND - Tape & Reel (TR)
846-SFR03EZPF8201CT-ND - Cut Tape (CT)
846-SFR03EZPF8201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF8201
Description
RES 8.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-078K2LYAGEO9.34013-AF0603FR-078K2LCT-NDkr.0.64000Parametric Equivalent
CAS06F8201CTCal-Chip Electronics, Inc.5.0004713-CAS06F8201CT-NDkr.0.71000Parametric Equivalent
ERJ-U03F8201VPanasonic Industry1.02110-ERJ-U03F8201VCT-NDkr.0.96000Parametric Equivalent
ERJ-U3RD8201VPanasonic Industry3.95010-ERJ-U3RD8201VCT-NDkr.1.41000Parametric Equivalent
RK73H1JRTTD8201FKOA Speer Electronics, Inc.3.3192019-RK73H1JRTTD8201FCT-NDkr.0.83000Parametric Equivalent
In-Stock: 4.320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.44900kr.4.49
25kr.0.34880kr.8.72
50kr.0.29220kr.14.61
100kr.0.24740kr.24.74
250kr.0.20256kr.50.64
500kr.0.17678kr.88.39
1.000kr.0.15653kr.156.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12487kr.624.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000