Similar
Similar

RYE002N05TCL | |
|---|---|
DigiKey Part Number | RYE002N05TCLTR-ND - Tape & Reel (TR) RYE002N05TCLCT-ND - Cut Tape (CT) RYE002N05TCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYE002N05TCL |
Description | MOSFET N-CH 50V 200MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RYE002N05TCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.9V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28346 | kr.850.38 |
| 6.000 | kr.0.25353 | kr.1,521.18 |
| 9.000 | kr.0.23826 | kr.2,144.34 |
| 15.000 | kr.0.22108 | kr.3,316.20 |
| 21.000 | kr.0.21090 | kr.4,428.90 |
| 30.000 | kr.0.20100 | kr.6,030.00 |
| 75.000 | kr.0.17925 | kr.13,443.75 |
| 150.000 | kr.0.16582 | kr.24,873.00 |
| 300.000 | kr.0.15452 | kr.46,356.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |



