
SSM3K72CFS,LF | |
|---|---|
DigiKey Part Number | SSM3K72CFSLFTR-ND - Tape & Reel (TR) SSM3K72CFSLFCT-ND - Cut Tape (CT) SSM3K72CFSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K72CFS,LF |
Description | MOSFET N-CH 60V 170MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K72CFS,LF Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.35 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 17 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SSM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9Ohm @ 100mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42600 | kr.42.60 |
| 500 | kr.0.30940 | kr.154.70 |
| 1.000 | kr.0.27148 | kr.271.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22306 | kr.669.18 |
| 6.000 | kr.0.19857 | kr.1,191.42 |
| 9.000 | kr.0.18606 | kr.1,674.54 |
| 15.000 | kr.0.17198 | kr.2,579.70 |
| 21.000 | kr.0.16364 | kr.3,436.44 |
| 30.000 | kr.0.15553 | kr.4,665.90 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |











