N-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUF015N02TL

DigiKey Part Number
RUF015N02TLTR-ND - Tape & Reel (TR)
RUF015N02TLCT-ND - Cut Tape (CT)
RUF015N02TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUF015N02TL
Description
MOSFET N-CH 20V 1.5A TUMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RUF015N02TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.18900kr.31.89
100kr.2.05630kr.205.63
500kr.1.56634kr.783.17
1.000kr.1.40836kr.1,408.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20747kr.3,622.41
6.000kr.1.10623kr.6,637.38
9.000kr.1.05465kr.9,491.85
15.000kr.0.99668kr.14,950.20
21.000kr.0.96237kr.20,209.77
30.000kr.0.92901kr.27,870.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500