
RTR030N05TL | |
|---|---|
DigiKey Part Number | RTR030N05TLTR-ND - Tape & Reel (TR) RTR030N05TLCT-ND - Cut Tape (CT) RTR030N05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR030N05TL |
Description | MOSFET N-CH 45V 3A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 45 V 3A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR030N05TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.44000 | kr.34.40 |
| 100 | kr.2.22860 | kr.222.86 |
| 500 | kr.1.70716 | kr.853.58 |
| 1.000 | kr.1.53896 | kr.1,538.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32522 | kr.3,975.66 |
| 6.000 | kr.1.21757 | kr.7,305.42 |
| 9.000 | kr.1.16272 | kr.10,464.48 |
| 15.000 | kr.1.10108 | kr.16,516.20 |
| 21.000 | kr.1.06458 | kr.22,356.18 |
| 30.000 | kr.1.04488 | kr.31,346.40 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |



