
ZVP0545GTA | |
|---|---|
DigiKey Part Number | ZVP0545GTR-ND - Tape & Reel (TR) ZVP0545GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVP0545GTA |
Description | MOSFET P-CH 450V 75MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 450 V 75mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP0545GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.77000 | kr.6.77 |
| 10 | kr.4.23800 | kr.42.38 |
| 100 | kr.2.77160 | kr.277.16 |
| 500 | kr.2.14062 | kr.1,070.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.87921 | kr.1,879.21 |
| 2.000 | kr.1.71319 | kr.3,426.38 |
| 3.000 | kr.1.62856 | kr.4,885.68 |
| 5.000 | kr.1.53347 | kr.7,667.35 |
| 7.000 | kr.1.47716 | kr.10,340.12 |
| 10.000 | kr.1.42243 | kr.14,224.30 |
| 25.000 | kr.1.38755 | kr.34,688.75 |
| Unit Price without VAT: | kr.6.77000 |
|---|---|
| Unit Price with VAT: | kr.8.46250 |











