Direct
Direct

RSX201VA-30TR | |
|---|---|
DigiKey Part Number | RSX201VA-30TR-ND - Tape & Reel (TR) RSX201VA-30CT-ND - Cut Tape (CT) RSX201VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201VA-30TR |
Description | DIODE SCHOTTKY 30V 1.5A TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package TUMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSX201VAM30TR | Rohm Semiconductor | 30.478 | RSX201VAM30TRCT-ND | kr.2.54000 | Direct |
| PMEG3005EJ,115 | Nexperia USA Inc. | 0 | 1727-3866-1-ND | kr.2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66638 | kr.1,999.14 |
| 6.000 | kr.0.60502 | kr.3,630.12 |
| 9.000 | kr.0.57373 | kr.5,163.57 |
| 15.000 | kr.0.53856 | kr.8,078.40 |
| 21.000 | kr.0.51773 | kr.10,872.33 |
| 30.000 | kr.0.49748 | kr.14,924.40 |
| 75.000 | kr.0.45305 | kr.33,978.75 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |



