


RSX201VAM30TR | |
|---|---|
DigiKey Part Number | RSX201VAM30TRTR-ND - Tape & Reel (TR) RSX201VAM30TRCT-ND - Cut Tape (CT) RSX201VAM30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201VAM30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSX201VAM30TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54201 | kr.1,626.03 |
| 6.000 | kr.0.48965 | kr.2,937.90 |
| 9.000 | kr.0.46295 | kr.4,166.55 |
| 15.000 | kr.0.43293 | kr.6,493.95 |
| 21.000 | kr.0.41515 | kr.8,718.15 |
| 30.000 | kr.0.39786 | kr.11,935.80 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



