
RSX201VA-30TR | |
---|---|
DigiKey Part Number | RSX201VA-30TR-ND - Tape & Reel (TR) RSX201VA-30CT-ND - Cut Tape (CT) RSX201VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201VA-30TR |
Description | DIODE SCHOTTKY 30V 1.5A TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.67268 | kr.2,018.04 |
6.000 | kr.0.61074 | kr.3,664.44 |
9.000 | kr.0.57916 | kr.5,212.44 |
15.000 | kr.0.54365 | kr.8,154.75 |
21.000 | kr.0.52263 | kr.10,975.23 |
30.000 | kr.0.50219 | kr.15,065.70 |
75.000 | kr.0.45734 | kr.34,300.50 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |