RSR010N10TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.970
Unit Price: kr.6.37000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.85069
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.25000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 4.196
Unit Price: kr.3.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 6.274
Unit Price: kr.8.74000
Datasheet
N-Channel 100 V 1A (Ta) 540mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSR010N10TL

DigiKey Part Number
RSR010N10TLTR-ND - Tape & Reel (TR)
RSR010N10TLCT-ND - Cut Tape (CT)
RSR010N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSR010N10TL
Description
MOSFET N-CH 100V 1A TSMT3
Customer Reference
Detailed Description
N-Channel 100 V 1A (Ta) 540mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RSR010N10TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
520mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes