SI2328DS-T1-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 9.360
Unit Price: kr.1.36000
Datasheet

Similar


Infineon Technologies
In Stock: 73.211
Unit Price: kr.0.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.577
Unit Price: kr.1.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 122
Unit Price: kr.4.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.685
Unit Price: kr.0.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.630
Unit Price: kr.0.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.244
Unit Price: kr.0.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 536
Unit Price: kr.0.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.79000
Datasheet
N-Channel 100 V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2328DS-T1-E3

DigiKey Part Number
SI2328DS-T1-E3TR-ND - Tape & Reel (TR)
SI2328DS-T1-E3CT-ND - Cut Tape (CT)
SI2328DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2328DS-T1-E3
Description
MOSFET N-CH 100V 1.15A SOT23-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2328DS-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
250mOhm @ 1.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
730mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2328DS-T1-BE3Vishay Siliconix9.360742-SI2328DS-T1-BE3CT-NDkr.1.36000Direct
IRLML0100TRPBFInfineon Technologies73.211IRLML0100TRPBFCT-NDkr.0.44000Similar
PMV213SN,215Nexperia USA Inc.01727-6294-1-NDkr.0.00000Similar
RF4L055GNTCRRohm Semiconductor13.577RF4L055GNTCRCT-NDkr.1.11000Similar
RGW80TS65GC11Rohm Semiconductor122RGW80TS65GC11-NDkr.4.85000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.5.78800kr.57.88
100kr.3.83380kr.383.38
500kr.2.99274kr.1,496.37
1.000kr.2.72208kr.2,722.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.37828kr.7,134.84
6.000kr.2.20523kr.13,231.38
9.000kr.2.11710kr.19,053.90
15.000kr.2.01809kr.30,271.35
21.000kr.1.95949kr.41,149.29
30.000kr.1.94321kr.58,296.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750