RSQ015N06TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.088
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.34000
Datasheet
N-Channel 60 V 1.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ015N06TR

DigiKey Part Number
846-RSQ015N06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSQ015N06TR
Description
MOSFET N-CH 60V 1.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RSQ015N06TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
290mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29835kr.3,895.05
6.000kr.1.25951kr.7,557.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.29835
Unit Price with VAT:kr.1.62294