
RSQ015N06HZGTR | |
|---|---|
DigiKey Part Number | 846-RSQ015N06HZGTR-ND - Tape & Reel (TR) 846-RSQ015N06HZGCT-ND - Cut Tape (CT) 846-RSQ015N06HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ015N06HZGTR |
Description | MOSFET N-CH 60V 1.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 290mOhm @ 1.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.3.93600 | kr.39.36 |
| 100 | kr.2.55690 | kr.255.69 |
| 500 | kr.1.96390 | kr.981.95 |
| 1.000 | kr.1.77281 | kr.1,772.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52990 | kr.4,589.70 |
| 6.000 | kr.1.40755 | kr.8,445.30 |
| 9.000 | kr.1.34523 | kr.12,107.07 |
| 15.000 | kr.1.27520 | kr.19,128.00 |
| 21.000 | kr.1.23373 | kr.25,908.33 |
| 30.000 | kr.1.19343 | kr.35,802.90 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

