RSD201N10TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.422
Unit Price: kr.18.45000
Datasheet

Similar


Infineon Technologies
In Stock: 5.481
Unit Price: kr.10.22000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.321
Unit Price: kr.6.88000
Datasheet
N-Channel 100 V 20A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD201N10TL

DigiKey Part Number
RSD201N10TLTR-ND - Tape & Reel (TR)
RSD201N10TLCT-ND - Cut Tape (CT)
RSD201N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSD201N10TL
Description
MOSFET N-CH 100V 20A CPT3
Customer Reference
Detailed Description
N-Channel 100 V 20A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
RSD201N10TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
850mW (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.51000kr.11.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.18825kr.7,970.62
5.000kr.2.96679kr.14,833.95
7.500kr.2.89350kr.21,701.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.51000
Unit Price with VAT:kr.14.38750