
PJD25N10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD25N10A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD25N10A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD25N10A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD25N10A_L2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.4A (Ta), 25A (Tc) 2W (Ta), 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3601 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.54600 | kr.45.46 |
| 100 | kr.2.97470 | kr.297.47 |
| 500 | kr.2.29940 | kr.1,149.70 |
| 1.000 | kr.2.08174 | kr.2,081.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80521 | kr.5,415.63 |
| 6.000 | kr.1.66596 | kr.9,995.76 |
| 9.000 | kr.1.59503 | kr.14,355.27 |
| 15.000 | kr.1.51534 | kr.22,730.10 |
| 21.000 | kr.1.46816 | kr.30,831.36 |
| 30.000 | kr.1.42232 | kr.42,669.60 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

