MFR Recommended
Similar
Similar

RSD201N10TL | |
|---|---|
DigiKey Part Number | RSD201N10TLTR-ND - Tape & Reel (TR) RSD201N10TLCT-ND - Cut Tape (CT) RSD201N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD201N10TL |
Description | MOSFET N-CH 100V 20A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSD201N10TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.18825 | kr.7,970.62 |
| 5.000 | kr.2.96679 | kr.14,833.95 |
| 7.500 | kr.2.89350 | kr.21,701.25 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |




