RSD100N10TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 13.499
Unit Price: kr.12.60000
Datasheet

Similar


onsemi
In Stock: 4.789
Unit Price: kr.7.91000
Datasheet

Similar


Infineon Technologies
In Stock: 15.500
Unit Price: kr.8.49000
Datasheet

Similar


STMicroelectronics
In Stock: 5.871
Unit Price: kr.12.80000
Datasheet
N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD100N10TL

DigiKey Part Number
RSD100N10TLTR-ND - Tape & Reel (TR)
RSD100N10TLCT-ND - Cut Tape (CT)
RSD100N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSD100N10TL
Description
MOSFET N-CH 100V 10A CPT3
Customer Reference
Detailed Description
N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
133mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.73000kr.12.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.59296kr.8,982.40
5.000kr.3.34999kr.16,749.95
7.500kr.3.32753kr.24,956.47
Manufacturers Standard Package
Unit Price without VAT:kr.12.73000
Unit Price with VAT:kr.15.91250