MFR Recommended
Similar
Similar
Similar

RSD100N10TL | |
|---|---|
DigiKey Part Number | RSD100N10TLTR-ND - Tape & Reel (TR) RSD100N10TLCT-ND - Cut Tape (CT) RSD100N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD100N10TL |
Description | MOSFET N-CH 100V 10A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 133mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.59296 | kr.8,982.40 |
| 5.000 | kr.3.34999 | kr.16,749.95 |
| 7.500 | kr.3.32753 | kr.24,956.47 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |





