P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSC002P03T316

DigiKey Part Number
RSC002P03T316TR-ND - Tape & Reel (TR)
RSC002P03T316CT-ND - Cut Tape (CT)
RSC002P03T316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSC002P03T316
Description
MOSFET P-CH 30V 250MA SST3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
RSC002P03T316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.98400kr.9.84
100kr.0.61210kr.61.21
500kr.0.44908kr.224.54
1.000kr.0.39628kr.396.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32896kr.986.88
6.000kr.0.29497kr.1,769.82
9.000kr.0.27762kr.2,498.58
15.000kr.0.25811kr.3,871.65
21.000kr.0.24655kr.5,177.55
30.000kr.0.23531kr.7,059.30
75.000kr.0.21063kr.15,797.25
150.000kr.0.19537kr.29,305.50
300.000kr.0.18486kr.55,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250