RSA5LTE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 808
Unit Price: kr.4.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.76655
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.337
Unit Price: kr.2.83000
Datasheet
10.5V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA5LTE25

DigiKey Part Number
RSA5LTE25TR-ND - Tape & Reel (TR)
RSA5LTE25CT-ND - Cut Tape (CT)
RSA5LTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSA5LTE25
Description
TVS DIODE 5.8VWM 10.5VC PMDS
Customer Reference
Detailed Description
10.5V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RSA5LTE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.06021kr.3,090.32
3.000kr.1.89038kr.5,671.14
4.500kr.1.80386kr.8,117.37
7.500kr.1.70663kr.12,799.73
10.500kr.1.64906kr.17,315.13
15.000kr.1.59946kr.23,991.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000