
SMA6L5.0A | |
---|---|
DigiKey Part Number | SMA6L5.0ATR-ND - Tape & Reel (TR) SMA6L5.0ACT-ND - Cut Tape (CT) SMA6L5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L5.0A |
Description | TVS DIODE 5VWM 9.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L5.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.2.04800 | kr.20.48 |
100 | kr.1.38880 | kr.138.88 |
500 | kr.1.07252 | kr.536.26 |
1.000 | kr.0.93510 | kr.935.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.81536 | kr.2,446.08 |
6.000 | kr.0.67738 | kr.4,064.28 |
9.000 | kr.0.62720 | kr.5,644.80 |
15.000 | kr.0.58165 | kr.8,724.75 |
21.000 | kr.0.56000 | kr.11,760.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |