
RS3E075ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS3E075ATTB1TR-ND - Tape & Reel (TR) 846-RS3E075ATTB1CT-ND - Cut Tape (CT) 846-RS3E075ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E075ATTB1 |
Description | PCH -30V -7.5A MIDDLE POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23.5mOhm @ 7.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.96000 | kr.10.96 |
| 10 | kr.6.92900 | kr.69.29 |
| 100 | kr.4.62290 | kr.462.29 |
| 500 | kr.3.63448 | kr.1,817.24 |
| 1.000 | kr.3.31647 | kr.3,316.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.97229 | kr.7,430.73 |
| 5.000 | kr.2.75961 | kr.13,798.05 |
| 7.500 | kr.2.65128 | kr.19,884.60 |
| 12.500 | kr.2.52959 | kr.31,619.87 |
| 17.500 | kr.2.46224 | kr.43,089.20 |
| Unit Price without VAT: | kr.10.96000 |
|---|---|
| Unit Price with VAT: | kr.13.70000 |

