N-Channel 30 V 60A (Tc) 3W (Ta), 25W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1E180BNTB

DigiKey Part Number
846-RS1E180BNTR-ND - Tape & Reel (TR)
846-RS1E180BNTBCT-ND - Cut Tape (CT)
846-RS1E180BNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1E180BNTB
Description
MOSFET N-CHANNEL 30V 60A 8-HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 3W (Ta), 25W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
RS1E180BNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta), 25W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
CPT3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.9mOhm @ 18A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1E180BNTBRohm Semiconductor1.204846-RS1E180BNTBCT-NDkr.6.41000Parametric Equivalent
CSD17310Q5ATexas Instruments225.481296-25858-1-NDkr.10.38000Similar
CSD17577Q3ATexas Instruments1.034296-39995-1-NDkr.6.60000Similar
CSD17581Q3ATexas Instruments3.219296-47754-1-NDkr.7.50000Similar
In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.3.97400kr.39.74
100kr.2.58450kr.258.45
500kr.1.98568kr.992.84
1.000kr.1.79281kr.1,792.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.58384kr.3,959.60
5.000kr.1.45462kr.7,273.10
7.500kr.1.38877kr.10,415.77
12.500kr.1.31479kr.16,434.88
17.500kr.1.27099kr.22,242.33
25.000kr.1.22842kr.30,710.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250