RRQ030P03TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: kr.0.69000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10.061
Unit Price: kr.0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.356
Unit Price: kr.0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.453
Unit Price: kr.0.43000
Datasheet

Similar


onsemi
In Stock: 35.561
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 23.629
Unit Price: kr.0.68000
Datasheet

Similar


onsemi
In Stock: 16.641
Unit Price: kr.0.71000
Datasheet

Similar


Panjit International Inc.
In Stock: 3.000
Unit Price: kr.0.34000
Datasheet

Similar


Vishay Siliconix
In Stock: 10.028
Unit Price: kr.0.78000
Datasheet

Similar


Vishay Siliconix
In Stock: 3.977
Unit Price: kr.1.32000
Datasheet

Similar


Vishay Siliconix
In Stock: 76.287
Unit Price: kr.1.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 54.696
Unit Price: kr.1.08000
Datasheet
P-Channel 30 V 3A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRQ030P03TR

DigiKey Part Number
846-RRQ030P03TR-ND - Tape & Reel (TR)
846-RRQ030P03CT-ND - Cut Tape (CT)
846-RRQ030P03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRQ030P03TR
Description
MOSFET P-CH 30V 3A TSMT6
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37574kr.4,127.22
6.000kr.1.26479kr.7,588.74
9.000kr.1.20828kr.10,874.52
15.000kr.1.14477kr.17,171.55
21.000kr.1.10717kr.23,250.57
30.000kr.1.09310kr.32,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000